Typical Application Circuit for NCV2001SQ2T2G 0.9V Single Supply Op-Amp Variable Duty Cycle Pulse Generator
onsemi이 부품 NCV2001SQ2T2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Camcorder
- Cellular Phone
- Digital Camera
- Game Console
- Handheld Electronics
- Pager
- Personal Digital Assistant
Description
- Typical Application Circuit for NCV2001SQ2T2G 0.9V Single Supply Op-Amp Variable Duty Cycle Pulse Generator. The NCV2001 is an industry first sub-one voltage operational amplifier that features a rail-to-rail common mode input voltage range, along with rail-to-rail output drive capability. This amplifier is guaranteed to be fully operational down to 0.9V, providing an ideal solution for powering applications from a single cell Nickel Cadmium (NiCd) or Nickel Metal Hydride (NiMH) battery
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage0.9 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV2001SQ2T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-88A T/R Automotive AEC-Q100 | 구매 |