Typical Application Circuit for NCS7101 Variable Duty Cycle Pulse Generator
onsemi이 부품 NCS7101SN1T1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Battery Powered Systems
- Communications Equipment
Description
- Typical Application Circuit for NCS7101 Variable Duty Cycle Pulse Generator. The NCS7101 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8V and ground), yet can operate with a supply of up to 10V and ground. The NCS7101 is available in the space saving SOT-23-5 package with two industry standard pinouts
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage1.8 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCS7101SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R | 구매 | |
|
|
NCS7101SN1T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R | 구매 | |