Typical Application Circuit for NCP1076 High-Voltage Switcher for Low Power Offline SMPS
onsemi이 부품 NCP1076P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
- Smart Electric Meter
- White Goods
Description
- Typical Application Circuit for NCP1076 High-Voltage Switcher for Low Power Offline SMPS. The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP107x offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation and a Dynamic Self-Supply
최종 제품의 경우
-
Conversion TypeAC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP1076P100G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP | 구매 | |
|
|
NCP1076P065G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz Tube 7-Pin PDIP | 구매 | |