Typical Application Circuit for MIC2776L-YM5 Low Voltage Supervisor with Valid Reset Below 1.2V
Microchip Technology이 부품 MIC2776L-YM5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Networking
- Personal Digital Assistant
- Power Supplies
- System Monitoring and Control
- Telecommunications Equipment
Description
- Typical Application Circuit for MIC2776L-YM5 Low Voltage Supervisor with Valid Reset Below 1.2V. The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input and a choice of active-high, active-low or open-drain active-low reset output