Typical Application Circuit for LTC3882IUJ-1 High Density, 1.5V/45A, 650kHz Step-Down Converter Using Dual Power Block
Analog Devices이 부품 LTC3882IUJ-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Network Equipment
- Servers
- Smart Energy
- Storage System
Description
- Typical Application Circuit for LTC3882IUJ-1 High Density, 1.5V/45A, 650kHz Step-Down Converter Using Dual Power Block. The LTC3882-1 is a PolyPhase DC/DC synchronous step-down switching regulator controller with PMBUs compliant serial interface. It uses a constant frequency, leading-edge modulation, voltage mode architecture for excellent transient response and output regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 13.2 V
-
Output Voltage1.5 V
-
Output Current45 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3882IUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 구매 | |
|
|
LTC3882IUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | 구매 | |