Typical Application Circuit for LTC3867EUF 1.5V, 15A Output with DCR Sense, Nonlinear Control and DCR Temperature Compensation
Analog Devices이 부품 LTC3867EUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Industrial
- Infotainment System
- Telecom System
Description
- Typical Application Circuit for LTC3867EUF 1.5V, 15A Output with DCR Sense, Nonlinear Control and DCR Temperature Compensation. The LTC3867 is a current mode synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current15 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3867EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3867EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP T/R | 구매 | |