Typical Application Circuit for LTC3851AMPMSE-1 High Efficiency Synchronous Step-Down Converter
Analog Devices이 부품 LTC3851AMPMSE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Distributed Power System
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3851AMPMSE-1 High Efficiency Synchronous Step-Down Converter. The LTC3851A-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of up to 750kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage3.3 V
-
Output Current15 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3851AMPMSE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin MSOP EP T/R | 구매 | |
|
|
LTC3851AMPMSE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin MSOP EP Tube | 구매 | |