Typical Application Circuit for LTC3835EDHC-1 High Efficiency 9.5V, 3A Step-Down Converter
Analog Devices이 부품 LTC3835EDHC-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Telecom System
Description
- Typical Application Circuit for LTC3835EDHC-1 High Efficiency 9.5V, 3A Step-Down Converter. The LTC3835EDHC-1 is a high performance step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant-frequency current mode architecture allows a phase-lockable frequency of up to 650kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 36 V
-
Output Voltage9.5 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3835EDHC-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin DFN EP | 구매 | |