Typical Application Circuit for LTC3727EG-1 8.5V/3A, 5V/5A Step-Down Regulator
Analog Devices이 부품 LTC3727EG-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Instrument
- Telecom System
Description
- Typical Application Circuit for LTC3727EG-1 8.5V/3A, 5V/5A Step-Down Regulator. The LTC3727-1 is a high performance dual step-down switching regulator controllers that drive all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows phase lockable frequency of up to 550kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 15 V
-
Output Voltage5|8.5 V
-
Output Current3@8.5V|5@5V A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3727EG-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP | 구매 | |