Typical Application Circuit for LTC3643IUDD 12V Backup System for Automotive Applications
Analog Devices이 부품 LTC3643IUDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Solid State Drive (SSD)
Description
- Typical Application Circuit for LTC3643IUDD 12V Backup System for Automotive Applications. The LTC3643 is a bidirectional synchronous step-up charger and step-Down-Converter which efficiently charges capacitor array up to 40V from an input supply between 3V to 17V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage40 V
-
Output Current2 A
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3643IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3643IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP T/R | 구매 | |