Typical Application Circuit for LTC3642EMS8E Small Size, Limited Peak Current, 10mA Regulator
Analog Devices이 부품 LTC3642EMS8E 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Portable Instrumentation
Description
- Typical Application Circuit for LTC3642EMS8E Small Size, Limited Peak Current, 10mA Regulator. The LTC3642 is a high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12uA typical DC supply current at no load while maintaining output voltage regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 45 V
-
Output Voltage5 V
-
Output Current0.01 A
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3642EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
|
LTC3642EMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
|
LTC3642EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
|
LTC3642EMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
|
LTC3642EMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
|
LTC3642EMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin MSOP EP T/R | 구매 | |