Typical Application Circuit for LTC3633AIUFD-3 3.3V/1.8V Sequenced Regulator with 6V Input UVLO
Analog Devices이 부품 LTC3633AIUFD-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Distributed Power System
- Power Supplies
Description
- Typical Application Circuit for LTC3633AIUFD-3 3.3V/1.8V Sequenced Regulator with 6V Input UVLO. The LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage1.8|3.3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3633AIUFD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP Tube | 구매 |