Typical Application Circuit for LTC3633AIUFD-2 6A 1MHz 2-Phase Buck Regulator
Analog Devices이 부품 LTC3633AIUFD-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Distributed Power System
- Power Supplies
Description
- Typical Application Circuit for LTC3633AIUFD-2 6A 1MHz 2-Phase Buck Regulator. The LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 20 V
-
Output Voltage1.5 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3633AIUFD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube | 구매 | |
|
|
LTC3633AIUFD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP T/R | 구매 | |