Typical Application Circuit for LTC3526LEDC-2 2-Cell to 5V Boost Converter
Analog Devices이 부품 LTC3526LEDC-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
Description
- Typical Application Circuit for LTC3526LEDC-2 2-Cell to 5V Boost Converter. The LTC3526is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.2 V
-
Output Voltage5 V
-
Output Current0.15 A
-
Efficiency94 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 구매 | |
|
|
LTC3526LEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 구매 | |
|
|
LTC3526LEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 구매 | |