Typical Application Circuit for LTC3526BEDC-2 2-Cell to 3.3V Boost Converter
Analog Devices이 부품 LTC3526BEDC-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
Description
- Typical Application Circuit for LTC3526BEDC-2 2-Cell to 3.3V Boost Converter. The LTC3526B-2 is a synchronous, fixed frequency step-up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 3.2 V
-
Output Voltage3.3 V
-
Output Current0.2 A
-
Efficiency94 %
-
TopologyBoost