Typical Application Circuit for LTC3525ISC6-3.3 Li-Ion to 5V Synchronous Step-Up Converter
Analog Devices이 부품 LTC3525ISC6-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- Glucose Monitor
- MP3 Player
- Portable Instrumentation
Description
- Typical Application Circuit for LTC3525ISC6-3.3 Li-Ion to 5V Synchronous Step-Up Converter. The LTC3525-3.3 is a high efficiency synchronous step-up DC/DC converter with output disconnect that can start up with an input as low as 0.85V. It offers a compact, high efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-Ion applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage3.3 V
-
Output Current0.175 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3525ISC6-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | 구매 | |
|
|
LTC3525ISC6-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | 구매 | |
|
|
LTC3525ISC6-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | 구매 | |