Typical Application Circuit for LTC3419IDD-1, 1.8V/1.575V Dual 600mA Buck Converter
Analog Devices이 부품 LTC3419IDD-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
Description
- Typical Application Circuit for LTC3419IDD-1, 1.8V/1.575V Dual 600mA Buck Converter. The LTC3419 is a dual, 2.25MHz, constant-frequency, synchronous step-down DC/DC converter in a tiny 3mm + 3mm DFN package. The input voltage range is 2.5V to 5.5V, making it ideal for Li-Ion and USB powered applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.5|1.8 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3419IDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3419IDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 8-Pin DFN EP T/R | 구매 | |