Typical Application Circuit for LTC3417AEDHC-2 Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
Analog Devices이 부품 LTC3417AEDHC-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Computer Cards
- GPS Navigation
- Industrial Power Supply
Description
- Typical Application Circuit for LTC3417AEDHC-2 Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator. The LTC3417A-2 is a dual constant frequency, synchronous step-down DC/DC converter. Intended for medium power applications, it operates from a 2.25V to 5.5V input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8|2.5 V
-
Output Current1@2.5V|1.5@1.8V A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3417AEDHC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP T/R | 구매 | |
|
|
LTC3417AEDHC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP Tube | 구매 | |