Typical Application Circuit for LTC3407IMSE-2 Low Ripple Buck Regulator Using Ceramic Capacitors
Analog Devices이 부품 LTC3407IMSE-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Computer Cards
- Digital Camera
- DSL Modem
- palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
Description
- Typical Application Circuit for LTC3407IMSE-2 Low Ripple Buck Regulator Using Ceramic Capacitors. The LTC3407-2 is a dual, constant-frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2|1.8 V
-
Output Current0.8 A
-
Efficiency95 %
-
TopologyBuck