Typical Application Circuit for LTC3374EFE Buck Regulator for Front Page Application
Analog Devices이 부품 LTC3374EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Power Supplies
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3374EFE Buck Regulator for Front Page Application. The LTC3374 is a high efficiency multioutput power supply IC. The DC/DCs consist of eight synchronous buck converters (1A each) all powered from independent 2.25V to 5.5V input supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3|3.3 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3374EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin TSSOP EP T/R | 구매 | |
|
|
LTC3374EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin TSSOP EP Tube | 구매 | |