Typical Application Circuit for LTC3350IUHF 11V to 20V, 4A Supercapacitor Charger with 2A Input Current Limit and 5V, 2A Backup Mode
Analog Devices이 부품 LTC3350IUHF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Servers
- Storage System
- UPS System
Description
- Typical Application Circuit for LTC3350IUHF 11V to 20V, 4A Supercapacitor Charger with 2A Input Current Limit and 5V, 2A Backup Mode. The LTC3350 is a backup power controller that can charge and monitor a series stack of one to four super capacitors. The LTC3350 synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3350IUHF#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP Tube | 구매 | |
|
LTC3350IUHF#PBF-ES | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP Tube | 구매 | |
|
LTC3350IUHF#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP T/R | 구매 |