Typical Application Circuit for LTC3335IUDC Backup Power Supply
Analog Devices이 부품 LTC3335IUDC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Network Equipment
- Remote Control
- Wireless Sensor
Description
- Typical Application Circuit for LTC3335IUDC Backup Power Supply. The LTC3335 is a high efficiency, low quiescent current (680nA) buck-boost DC/DC converter with an integrated precision coulomb counter which monitors accumulated battery discharge in long life battery powered applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 V
-
Output Voltage3.3 V
-
Output Current0.05 A
-
Efficiency90 %
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3335IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP Tube | 구매 | |
|
|
LTC3335IUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP T/R | 구매 | |