Typical Application Circuit for LTC3265EDHC Low Noise ±15V Outputs from a Single 12V Input
Analog Devices이 부품 LTC3265EDHC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Isolated Bias Supply
- Power Supplies
Description
- Typical Application Circuit for LTC3265EDHC Low Noise ±15V Outputs from a Single 12V Input. The LTC3265 is a low noise dual polarity output power supply including a boost charge pump, an inverting charge pump and two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage±15 V
-
TopologyBoost- Inverting
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3265EDHC#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP T/R | 구매 | |
|
|
LTC3265EDHC#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP Tube | 구매 | |