Typical Application Circuit for LTC3126IUFD 5V, 2A Supply from Wall Adapter and Lead-Acid Backup Battery
Analog Devices이 부품 LTC3126IUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Equipments
- UPS Power Supply
Description
- Typical Application Circuit for LTC3126IUFD 5V, 2A Supply from Wall Adapter and Lead-Acid Backup Battery. The LTC3126 is a high efficiency synchronous buck converter with an internal no-loss PowerPath supporting seamless operation from two separate input power sources
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3126IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin QFN EP Tube | 구매 | |
|
|
LTC3126IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin QFN EP T/R | 구매 | |