Typical Application Circuit for LTC3106IFE Extended Life Battery Powered Mote for Wireless Mesh Network
Analog Devices이 부품 LTC3106IFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Energy harvesting
- Home Automation
- Network Sensor
- Remote Control
Description
- Typical Application Circuit for LTC3106IFE Extended Life Battery Powered Mote for Wireless Mesh Network. The LTC3106 is a highly integrated, ultra low voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 V
-
Output Voltage3 V
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3106IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin TSSOP EP Tube | 구매 | |
|
|
LTC3106IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin TSSOP EP T/R | 구매 | |