Typical Application Circuit for LTC2415IGN 24-Bit ADC with Differential Input
Analog Devices이 부품 LTC2415IGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Gas and Water Meter
- Portable Instrumentation
- Process Control
- Strain Gauge
- Temperature Control System
- Weight Scale
Description
- Typical Application Circuit for LTC2415IGN 24-Bit ADC with Differential Input. The LTC2415 is Micro-power 24-bit differential analog to digital converters with integrated oscillator, 2ppm INL, 0.23ppm RMS noise and a 2.7V to 5.5V supply range
최종 제품의 경우
-
ADC Resolution24 Bit
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2415IGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin SSOP N | 구매 | |