Typical Application Circuit for LTC2150CUJ-12 Single, 12-Bit, 170Msps ADC
Analog Devices이 부품 LTC2150CUJ-12 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Data Acquisition System
- Medical Imaging
- Software Defined Radio
- Test and Measurement
- Wireless Communications
Description
- Typical Application Circuit for LTC2150CUJ-12 Single, 12-Bit, 170Msps ADC. The LTC2152-12/LTC2151-12/LTC2150-12 is a family of 170Msps, 12-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 68.5dB SNR and 90dB spurious free dynamic range (SFDR)
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate170M SPS
-
Number of Channels1CH
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2150CUJ-12#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 40-Pin QFN EP T/R | 구매 | |
|
|
LTC2150CUJ-12#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 40-Pin QFN EP Tube | 구매 | |