Typical Application Circuit for LTC1775IGN 5V/20A Fixed Output Step-Down Regulator
Analog Devices이 부품 LTC1775IGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Battery Charger
- Distributed Power System
- Notebook
Description
- Typical Application Circuit for LTC1775IGN 5V/20A Fixed Output Step-Down Regulator. The LTC1775 is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using few external components. Current mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 28 V
-
Output Voltage5 V
-
Output Current20 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1775IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | 구매 | |