Typical Application Circuit for LTC1556IGN SIM Interface with Auxiliary Power
Analog Devices이 부품 LTC1556IGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Card Reader
- GSM
Description
- Typical Application Circuit for LTC1556IGN SIM Interface with Auxiliary Power. The LTC1556 provides power conversion and level shifting needed for 3V GSM cellular telephones to interface with either 3V or 5V Subscriber Identity Modules (SIMs). These parts contain a charge pump DC/DC converter that delivers a regulated 5V to the SIM card. Input voltage may range from 2.7V to 10V, allowing direct connection to the battery. Output voltage may be programmed to 3V, 5V or direct connection to the VIN pin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 10 V
-
Output Voltage3|5 V