Typical Application Circuit for LTC1550LCMS8-2 -2V Generator with 1mVP-P Noise
Analog Devices이 부품 LTC1550LCMS8-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Isolated Bias Supply
- Supply Generator
Description
- Typical Application Circuit for LTC1550LCMS8-2 -2V Generator with 1mVP-P Noise. The LTC1550L is a switched capacitor charge pump voltage inverters which include internal linear post regulators to minimize output ripple. The LTC155xL fixed output voltage versions include -4V, -2.5V and -2V with ripple voltages typically below 1mVP-P
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 V
-
Output Voltage-2 V
-
Output Current0.02 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1550LCMS8-2 | Analog Devices | Charge Pump | Charge Pump INV -2V 20mA 8-Pin MSOP | 구매 | |