Typical Application Circuit for LTC1433 Step-Down Converter with 9V to 12V, -12V Outputs
Analog Devices이 부품 LTC1433CGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Distributed Power System
- Portable Instrumentation
- Scanners
- Wireless Communications
- Wireless Modem
Description
- Typical Application Circuit for LTC1433 Step-Down Converter with 9V to 12V, -12V Outputs. The LTC1433 is monolithic pulse width modulated step-down DC/DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 12.5 V
-
Output Voltage12 V
-
Efficiency93 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1433IGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 13.5V Step Down Single-Out 1.178V to 1.202V/3.3V/5V 0.45A 16-Pin SSOP N | 구매 | |