Typical Application Circuit for LTC1261LIS8 Minimum Parts Count -4.5V Generator
Analog Devices이 부품 LTC1261LIS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Supply Generator
Description
- Typical Application Circuit for LTC1261LIS8 Minimum Parts Count -4.5V Generator. The LTC1261L is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7V to 5.25V supply and provides an adjustable output voltage from -1.23V to -5V. The LTC1261L-4/ LTC1261L-4.5 needs a single 4.5V to 5.25V supply and provides a fixed output voltage of -4V to -4.5V respectively
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-4.5 V
-
Output Current0.005 A
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1261LIS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1261LIS8-4.5#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1261LIS8-4#PBF | Analog Devices | Charge Pump | Charge Pump INV -4V 20mA 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1261LIS8-4#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1261LIS8-4.5#PBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1261LIS8#PBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin SOIC N Tube | 구매 | |