Typical Application Circuit for LTC1143L-ADJ High Efficiency Dual 3.3V/2.5V Regulator
Analog Devices이 부품 LTC1143LCS-ADJ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Notebook
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
- Power Distribution Control
Description
- Typical Application Circuit for LTC1143L-ADJ High Efficiency Dual 3.3V/2.5V Regulator. The LTC1143L-ADJ series is a dual step-down switching regulator controller featuring automatic Burst Modem operation to maintain high efficiencies at low output currents. This device is composed of two separate regulator blocks, each driving an external power MOSFET at switching frequencies up to 400kHz using a constant off-time current mode architecture
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage2.5|3.3 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1143LCS-ADJ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 400kHz 16-Pin SOIC N | 구매 | |