Typical Application Circuit for LT8714EFE 300kHz, Bidirectional 1A Current Source Synchronous PWM Controller
Analog Devices이 부품 LT8714EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bi-Directional Current Sense
- Power Supplies
- Test and Measurement
Description
- Typical Application Circuit for LT8714EFE 300kHz, Bidirectional 1A Current Source Synchronous PWM Controller. The LT8714 is a synchronous PWM DC/DC controller designed for a four quadrant output converter. The output voltage cleanly transitions through zero volts with sourcing and sinking output current capability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 20 V
-
Output Voltage±6 V
-
Output Current±1 A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8714EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP Tube | 구매 | |
|
|
LT8714EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP T/R | 구매 | |