Typical Application Circuit for LT8500ITJ Daisy Chain Driving LT3595A Using 4-Pin Topology
Analog Devices이 부품 LT8500ITJ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Backlighting
- Industrial Control
- LCD/OLED Display
- Motor Control
- Robotics
Description
- Typical Application Circuit for LT8500ITJ Daisy Chain Driving LT3595A Using 4-Pin Topology. The LT8500 is a pulse width modulation (PWM) generator with 48 independent channels. Each channel has an individually adjustable 12-bit (4096-step) PWM register and a 6-bit (64-step) ±50% correction register
최종 제품의 경우
-
Input Voltage3 to 5.5 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8500ITJ#PBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP Tube | 구매 | |
|
|
LT8500ITJ#TRPBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP T/R | 구매 | |