Typical Application Circuit for LT8335EDDB 8V to 16V Input, 24V Boost Converter
Analog Devices이 부품 LT8335EDDB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable Consumer Electronics
- Telecom Power Supply
Description
- Typical Application Circuit for LT8335EDDB 8V to 16V Input, 24V Boost Converter. The LT8335 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6uA of quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage24 V
-
Output Current2 A
-
TopologyBoost
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8335EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 28V 2A 8-Pin DFN EP T/R | 구매 | |