Typical Application Circuit for LT8315EFE 20 to 450Vin Isolated 12Vout Isolated Flyback Converter
Analog Devices이 부품 LT8315EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Car Battery
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT8315EFE 20 to 450Vin Isolated 12Vout Isolated Flyback Converter. The LT8315 is a high voltage flyback converter with integrated 630V/300mA switch. No opto-isolator is needed for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size and maintains high efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 450 V
-
Output Voltage-12|12 V
-
Output Current0.3 A
-
Efficiency80 %
-
TopologyFlyback
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8315EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 142kHz 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT8315EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 142kHz Automotive 16-Pin TSSOP EP Tube | 구매 | |