Typical Application Circuit for LT8303IS5 30 to 80 Vin, 24Vout Isolated Flyback Converter
Analog Devices이 부품 LT8303IS5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Medical System
- Telecom Power Supply
Description
- Typical Application Circuit for LT8303IS5 30 to 80 Vin, 24Vout Isolated Flyback Converter. The LT8303 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage30 to 80 V
-
Output Voltage24 V
-
Output Power5 W
-
Efficiency85 %
-
TopologyFlyback
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8303IS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8303IS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8303IS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 구매 | |