Typical Application Circuit for LT4320IDD Ideal Diode Bridge Controller
Analog Devices이 부품 LT4320IDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- PoE Power Supply
- Security Camera
- Terrestrial Measurement
Description
- Typical Application Circuit for LT4320IDD Ideal Diode Bridge Controller. The LT4320 is ideal diode bridge controllers that drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. By maximizing available voltage and reducing power dissipation, the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 72 V
-
TopologyORing
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4320IDD-1#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin DFN EP Tube | 구매 | |
|
|
LT4320IDD#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin DFN EP T/R | 구매 | |
|
|
LT4320IDD-1#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin DFN EP T/R | 구매 | |
|
|
LT4320IDD#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin DFN EP Tube | 구매 | |