Typical Application Circuit for LT4276BHUFD 13W (TYPE 1) PoE Power Supply in Flyback Mode with 5V, 2.3A Output
Analog Devices이 부품 LT4276BHUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4276BHUFD 13W (TYPE 1) PoE Power Supply in Flyback Mode with 5V, 2.3A Output. The LT4276 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 V
-
Output Current2.3 A
-
Output Power13 W
-
Efficiency94 %
-
TopologyFlyback- Synchronous|PoE
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4276BHUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | 구매 | |
|
|
LT4276BHUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | 구매 | |