Typical Application Circuit for LT4275BIDD 25W PD Solution with 12VDC and 24VAC Auxiliary Input
Analog Devices이 부품 LT4275BIDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4275BIDD 25W PD Solution with 12VDC and 24VAC Auxiliary Input. The LT4275 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. The LT4275A employs a proprietary LTPoE++ classification scheme, delivering 38.7W, 52.7W, 70W or 90W of power
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Power25 W
-
TopologyPoE
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4275BIDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 구매 | |
|
|
LT4275BIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP | 구매 | |