Typical Application Circuit for LT4275BHMS IEEE 802.3af (Type 1) 13W Powered Device
Analog Devices이 부품 LT4275BHMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4275BHMS IEEE 802.3af (Type 1) 13W Powered Device. The LT4275 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. The LT4275A employs a proprietary LTPoE++ classification scheme, delivering 38.7W, 52.7W, 70W or 90W of power
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Power13 W
-
TopologyPoE
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4275BHMS#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin MSOP | 구매 | |
|
|
LT4275BHMS#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin MSOP | 구매 | |