Typical Application Circuit for LT3971-5, 1.8V Step-Down Converter
Analog Devices이 부품 LT3971EDD-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Power Supply
Description
- Typical Application Circuit for LT3971-5, 1.8V Step-Down Converter. The LT3971-5 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 27 V
-
Output Voltage1.8 V
-
Output Current1.2 A
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3971EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3971EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP Tube | 구매 | |