Typical Application Circuit for LT3758A, 12V Output Non-Isolated Flyback Power Supply
Analog Devices이 부품 LT3758AEDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT3758A, 12V Output Non-Isolated Flyback Power Supply. The LT3758A is wide input range, current mode, DC/DC controllers which are capable of generating either positive or negative output voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current1.2 A
-
TopologyFlyback
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3758AIDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP T/R | 구매 | |
|
|
LT3758AEMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3758AIMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3758AIMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3758AIDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP Tube | 구매 | |
|
|
LT3758AEMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3758AEDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP T/R | 구매 | |
|
|
LT3758AEDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP Tube | 구매 | |