Typical Application Circuit for LT3755EMSE-2 Buck Mode 1.4A LED Driver
Analog Devices이 부품 LT3755EMSE-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- High-Power LED
- Voltage Regulator Module
Description
- Typical Application Circuit for LT3755EMSE-2 Buck Mode 1.4A LED Driver. The LT3755-2 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
최종 제품의 경우
-
Input Voltage15 to 40 V
-
Output Current1.4 A
-
Number of Derived Elements3
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3755EMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3755EMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 구매 | |