Typical Application Circuit for LT1940L Low Ripple, Low Profile 12V to 3.3V/2.4A Step-Down Regulator
Analog Devices이 부품 LT1940LEFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- DSL Modem
- Power Supplies
Description
- Typical Application Circuit for LT1940L Low Ripple, Low Profile 12V to 3.3V/2.4A Step-Down Regulator. The LT1940L is a dual current mode PWM step-down DC/DC converter with internal 2A power switches
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 16 V
-
Output Voltage3.3 V
-
Output Current2.4 A
-
Efficiency85 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1940LEFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 7V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP | 구매 | |