Typical Application Circuit for LT1934IDCB-1 3.3V Step-Down Converter
Analog Devices이 부품 LT1934IDCB-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Battery
- Distributed Power System
- Industrial Control
- Portable
Description
- Typical Application Circuit for LT1934IDCB-1 3.3V Step-Down Converter. The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low profile (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage3.3 V
-
Output Current0.25 A
-
TopologyBuck