Typical Application Circuit for LT1933IDCB 3.3V Step-Down Converter
Analog Devices이 부품 LT1933IDCB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Car Battery
- Distributed Power System
- Portable
Description
- Typical Application Circuit for LT1933IDCB 3.3V Step-Down Converter. The LT1933 is a current mode PWM step-down DC/DC converter with an internal 0.75A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 36V makes the LT1933 suitable for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1933IDCB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin DFN EP | 구매 | |