Typical Application Circuit for LT1767EMS8E-1.8 Dual Output SEPIC Converter
Analog Devices이 부품 LT1767EMS8E-1.8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Battery Powered Systems
- Distributed Power System
- DSL Modem
- Portable Computers
Description
- Typical Application Circuit for LT1767EMS8E-1.8 Dual Output SEPIC Converter. The LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage±5 V
-
Output Current1 A
-
TopologySEPIC
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1767EMS8E-1.8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.8V 1.5A 8-Pin MSOP EP | 구매 | |