Typical Application Circuit for LT1578IS8 3.3V Buck Converter
Analog Devices이 부품 LT1578IS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
Description
- Typical Application Circuit for LT1578IS8 3.3V Buck Converter. The LT1578 is a 200kHz monolithic buck mode switching regulator. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. The topology is current mode for fast transient response and good loop stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage3.3 V
-
Output Current1.25 A
-
TopologyBuck